Part Details for M39018/06-0147M by Cornell Dubilier Electronics Inc
Overview of M39018/06-0147M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39018/06-0147M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C7132
|
Newark | Aluminum Electrolytic-Mil |Cornell Dubilier M39018/06-0147M RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.9800 / $354.3700 | Buy Now |
DISTI #
M39018/06-0147M-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$330.5270 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$339.6800 / $368.9500 | Buy Now |
DISTI #
M39018/06-0147M
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 12000UF 50V -10%/+50% CB Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$334.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$339.6800 / $368.9500 | Buy Now |
Part Details for M39018/06-0147M
M39018/06-0147M CAD Models
M39018/06-0147M Part Data Attributes
|
M39018/06-0147M
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
M39018/06-0147M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Leakage Current | 1.16 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39018/6D | |
Ripple Current | 16400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for M39018/06-0147M
This table gives cross-reference parts and alternative options found for M39018/06-0147M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39018/06-0147M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3198BD123T050ARA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | M39018/06-0147M vs 3198BD123T050ARA |
3198BD123T050MXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | M39018/06-0147M vs 3198BD123T050MXA |
3198BD123T050MRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | M39018/06-0147M vs 3198BD123T050MRA |
3198BD123T050BPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | M39018/06-0147M vs 3198BD123T050BPA |
3198BD123T050BHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | M39018/06-0147M vs 3198BD123T050BHA |
3198BD123T050AHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | M39018/06-0147M vs 3198BD123T050AHA |
3198BD123T050BXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | M39018/06-0147M vs 3198BD123T050BXA |
3198BD123T050BJA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | M39018/06-0147M vs 3198BD123T050BJA |
3198BD123T050AXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | M39018/06-0147M vs 3198BD123T050AXA |