Part Details for M39019/01-256S by Airpax
Overview of M39019/01-256S by Airpax
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBT2.5-6SLB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 100MHz Max, ROHS COMPLIANT | |
WBT2.5-6SLD | Coilcraft Inc | RF Transformer, 0.05MHz Min, 100MHz Max, ROHS COMPLIANT | |
WB2.5-6SL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |