Part Details for M39029/1-103 by PRECI-DIP SSA
Overview of M39029/1-103 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/1-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-M39029/1-103-ND
|
DigiKey | CONTACT SIZE 12 PIN, 12 AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2027 In Stock |
|
$1.9058 / $3.5300 | Buy Now |
DISTI #
437-M39029/1-103
|
Mouser Electronics | Circular MIL Spec Contacts 82181-7Q4-01 QPL PIN RoHS: Compliant | 0 |
|
$1.5200 / $2.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $3.3400 | Buy Now |
Part Details for M39029/1-103
M39029/1-103 CAD Models
M39029/1-103 Part Data Attributes
|
M39029/1-103
PRECI-DIP SSA
Buy Now
|
Compare Parts:
M39029/1-103
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |