Part Details for M39029/106-617 by Defense Logistics Agency
Overview of M39029/106-617 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for M39029/106-617
M39029/106-617 CAD Models
M39029/106-617 Part Data Attributes
|
M39029/106-617
Defense Logistics Agency
Buy Now
|
Compare Parts:
M39029/106-617
Defense Logistics Agency
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-C-29600, MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | M39029/107-623 | |
Military Connector Accessory Name | CONTACT |