Part Details for M39029/107-621 by TE Connectivity / Deutsch
Overview of M39029/107-621 by TE Connectivity / Deutsch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/107-621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CONTACT PIN - Size 20D - 20 - 24 AWG CRIMP GOLD - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - 160 mg - Male - Circular |
6343 In Stock |
|
$0.5090 / $1.0420 | Buy Now |