Part Details for M39029/17-172 by Tri-Star Electronics International
Overview of M39029/17-172 by Tri-Star Electronics International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/17-172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39029/17-172
|
Avnet Americas | 316-2322-572 - Bulk (Alt: M39029/17-172) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSTM39029/17-172
|
Heilind Electronics | 81511 CON 23 SKT 316-2322-572 | Americas - 1 in Stock |
|
Buy Now |
Part Details for M39029/17-172
M39029/17-172 CAD Models
M39029/17-172 Part Data Attributes:
|
M39029/17-172
Tri-Star Electronics International
Buy Now
Datasheet
|
Compare Parts:
M39029/17-172
Tri-Star Electronics International
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRI-STAR ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-C-81511 | |
Associated Mil-Specs | MIL-C-81511 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT |