Part Details for M39029/17-173 by TE Connectivity
Overview of M39029/17-173 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M39029/17-173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1506-1024-ND
|
DigiKey | CONTACT SOCKET 20-24AWG CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1641 In Stock |
|
$1.7443 / $3.0500 | Buy Now |
DISTI #
M39029/17-173
|
Avnet Americas | 81543-20 - Bulk (Alt: M39029/17-173) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M39029/17-173
|
Mouser Electronics | Circular MIL Spec Contacts SKT 20 GA | 30 |
|
$1.8200 / $3.3800 | Buy Now |
DISTI #
DCHM39029/17-173
|
Heilind Electronics | DCH81543-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER, PLATED | 76 |
|
$1.9623 / $3.9246 | Buy Now |
DISTI #
M39029/17-173
|
Avnet Americas | 81543-20 - Bulk (Alt: M39029/17-173) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHM39029/17-173
|
Interstate Connecting Components | DCH81543-20 | 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT 20 Size Crimp ST Cable Mount RoHS: Compliant |
325 In Stock |
|
$1.6900 / $2.8600 | Buy Now |
Part Details for M39029/17-173
M39029/17-173 CAD Models
M39029/17-173 Part Data Attributes:
|
M39029/17-173
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/17-173
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |