Part Details for M39029/22-192 by Carlisle Interconnect Technologies
Overview of M39029/22-192 by Carlisle Interconnect Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/22-192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5922
|
Newark | Connector Accessory, Contact, Copper Alloy |Carlisle M39029/22-192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 / $1.1300 | Buy Now |
DISTI #
TSTM39029/22-192
|
Interstate Connecting Components | RELAY CONTACT | 1 |
|
$0.9407 / $2.1600 | Buy Now |
Part Details for M39029/22-192
M39029/22-192 CAD Models
M39029/22-192 Part Data Attributes:
|
M39029/22-192
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
M39029/22-192
Carlisle Interconnect Technologies
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-81511 | |
Associated Mil-Specs | MIL-C-81511 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT |