Part Details for M39029/28-409 by TE Connectivity
Overview of M39029/28-409 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M39029/28-409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1506-1032-ND
|
DigiKey | CONTACT PIN SZ 12 CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
92 In Stock |
|
$13.1859 / $18.4600 | Buy Now |
DISTI #
M39029/28-409
|
Avnet Americas | 6162-234-1277 - Bulk (Alt: M39029/28-409) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M39029/28-409
|
Mouser Electronics | Circular MIL Spec Contacts PIN 12 GA COAX RoHS: Compliant | 143 |
|
$14.5800 / $19.4700 | Buy Now |
DISTI #
DCHM39029/28-409
|
Heilind Electronics | COAX KIT PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
M39029/28-409
|
Avnet Americas | 6162-234-1277 - Bulk (Alt: M39029/28-409) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHM39029/28-409
|
Interstate Connecting Components | COAX KIT PIN | 0 |
|
Buy Now | |
|
Powell Electronics | 6162-234-1277 Min Qty: 500 | 9 |
|
$10.1600 / $13.4000 | Buy Now |
|
Master Electronics | COAX KIT PIN RoHS: Compliant |
654 In Stock |
|
$12.6700 / $17.1400 | Buy Now |
Part Details for M39029/28-409
M39029/28-409 CAD Models
M39029/28-409 Part Data Attributes:
|
M39029/28-409
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/28-409
TE Connectivity
CONNECTOR ACCESSORY, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Mounting Style | STRAIGHT | |
Rated Current | 23 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |