-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39029/30-221
|
Avnet Americas | CONN CONT SKT 1 POS CRMP ST 1TERM SIZE 4 SCKT - Bulk (Alt: M39029/30-221) RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1625 / $25.0015 | Buy Now |
DISTI #
654-M39029/30-221
|
Mouser Electronics | Circular MIL Spec Contacts SKT 4 GA RoHS: Not Compliant | 958 |
|
$13.5400 / $18.3900 | Buy Now |
|
Quest Components | M39029/30-221 | 16 |
|
$4.6384 / $6.9576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39029/30-221
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M39029/30-221
Amphenol Corporation
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Amphenol | |
Alternate Contacts | M5100-033-0004 | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |