Part Details for M39029/31-228 by PRECI-DIP SSA
Overview of M39029/31-228 by PRECI-DIP SSA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/31-228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-M39029/31-228-ND
|
DigiKey | CONTACT SIZE 16 PIN, 16 AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
758 In Stock |
|
$0.9282 / $1.7900 | Buy Now |
DISTI #
437-M39029/31-228
|
Mouser Electronics | Circular MIL Spec Contacts 82131-7Q4-01 QPL PIN RoHS: Compliant | 0 |
|
$0.9280 / $1.7400 | Order Now |
DISTI #
PREM39029/31-228
|
Heilind Electronics | MIL 26482 SI CON 16 PIN | Americas - 7101 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4933 / $1.3868 | Buy Now | |
DISTI #
M39029/31-228
|
TTI | Circular MIL Spec Contacts 82131-7Q4-01 QPL PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 7839 In Stock |
|
$1.1600 / $1.7000 | Buy Now |
DISTI #
PREM39029/31-228
|
Interstate Connecting Components | MIL 26482 SI CON 16 PIN | 21303 |
|
Buy Now | |
DISTI #
M39029/31-228
|
FDH Electronics | Contacts Min Qty: 1 | 49390 |
|
$0.5640 / $0.7900 | Buy Now RFQ |
Part Details for M39029/31-228
M39029/31-228 CAD Models
M39029/31-228 Part Data Attributes:
|
M39029/31-228
PRECI-DIP SSA
Buy Now
|
Compare Parts:
M39029/31-228
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |