There are no models available for this part yet.
Overview of M39029/32-247 by Tri-Star Electronics International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for M39029/32-247 by Tri-Star Electronics International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH3708
|
Newark | 318-1616-086-L |Tri-Star M39029/32-247 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9940 / $1.0300 | Buy Now | |
DISTI #
2899-M39029/32-247T-ND
|
DigiKey | M39029/32-247 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
560 In Stock |
|
$2.0100 | Buy Now | |
DISTI #
M39029/32-247
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: M39029/32-247) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8128 / $1.1437 | Buy Now | |
DISTI #
572-M39029/32-247
|
Mouser Electronics | Circular MIL Spec Contacts Socket Cont RoHS: Compliant | 389 |
|
$0.8200 / $1.6600 | Buy Now | |
DISTI #
TSTM39029/32-247
|
Heilind Electronics | Americas - 2479 in Stock1125 On Order |
|
$1.0119 / $2.3236 | Buy Now | ||
Quest Components | Cylindrical Connectors, Contact | 724 |
|
$0.9446 / $2.0535 | Buy Now | ||
Quest Components | Cylindrical Connectors, Contact | 448 |
|
$1.3400 / $1.7800 | Buy Now |
CAD Models for M39029/32-247 by Tri-Star Electronics International
Part Data Attributes for M39029/32-247 by Tri-Star Electronics International
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TRI-STAR ELECTRONICS INTERNATIONAL INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
STANDARDS: MIL-C-26482, MIL-C-26500, MIL-C-26518, MIL-C-81703
|
Associated Mil-Specs
|
MIL-C-26482, MIL-C-26500, MIL-C-26518, MIL-C-81703
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COPPER ALLOY
|
Military Connector Accessory Name
|
CONTACT
|