Part Details for M39029/34-440 by Amphenol Positronic
Overview of M39029/34-440 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M39029/34-440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7860
|
Newark | Rect Pwr Contact, Pin, 28-22Awg, Crimp, Product Range:Sgmc Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Positronic M39029/34-440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 427 |
|
$2.9800 / $6.1200 | Buy Now |
DISTI #
4306-M39029/34-440-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
110 In Stock |
|
$4.3268 / $7.4200 | Buy Now |
DISTI #
POSM39029/34-440
|
Heilind Electronics | CONTACTS - MULTI-PURPOSE | Americas - 544 in Stock |
|
$3.8842 / $15.0218 | Buy Now |
DISTI #
69823236
|
Verical | Contacts, Electrical Connector Min Qty: 12 Package Multiple: 1 Date Code: 2002 | Americas - 425 |
|
$4.1148 / $5.4126 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER, PLATED | 4 |
|
$1.5462 / $2.0616 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER, PLATED | 340 |
|
$7.6600 / $8.9300 | Buy Now |
DISTI #
M39029/34-440
|
TTI | D-Sub Contacts D-SUB ACCESSORY Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 2500 In Stock |
|
$2.9600 | Buy Now |
DISTI #
POSM39029/34-440
|
Interstate Connecting Components | CONTACTS - MULTI-PURPOSE | 1634 |
|
$3.8842 / $15.0218 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 4362 |
|
$2.2300 / $4.1900 | Buy Now |
|
CDM Electronics | CONTACT PIN 22-28 AWG Min Qty: 100 Package Multiple: 1 | 25774 |
|
$2.3400 / $3.1000 | Buy Now |
Part Details for M39029/34-440
M39029/34-440 CAD Models
M39029/34-440 Part Data Attributes
|
M39029/34-440
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
M39029/34-440
Amphenol Positronic
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | CONTACT FINISH: GOLD (50) OVER NICKEL | |
Associated Mil-Specs | SAE AS 39029/34 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | M39029/35-441 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | CRIMP |