Part Details for M39029/4-110 by PRECI-DIP SSA
Overview of M39029/4-110 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/4-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-M39029/4-110-ND
|
DigiKey | CONTACT SIZE 20 PIN, 20 AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3185 In Stock |
|
$0.4426 / $0.8900 | Buy Now |
DISTI #
437-M39029/4-110
|
Mouser Electronics | Circular MIL Spec Contacts 82071-7Q4-01 QPL PIN RoHS: Compliant | 602 |
|
$0.4420 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Contact Size 20 Pin, 20 AWG RoHS: Compliant |
23675 In Stock |
|
$0.3153 / $0.9277 | Buy Now |
DISTI #
40935972
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20AWG Min Qty: 31 Package Multiple: 1 | Americas - 27171 |
|
$0.5364 / $0.6036 | Buy Now |
|
Master Electronics | Contact Size 20 Pin, 20 AWG RoHS: Compliant |
23675 In Stock |
|
$0.3153 / $0.9277 | Buy Now |
Part Details for M39029/4-110
M39029/4-110 CAD Models
M39029/4-110 Part Data Attributes
|
M39029/4-110
PRECI-DIP SSA
Buy Now
|
Compare Parts:
M39029/4-110
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |