Part Details for M39029/5-117 by Defense Logistics Agency
Overview of M39029/5-117 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for M39029/5-117
M39029/5-117 CAD Models
M39029/5-117 Part Data Attributes
|
M39029/5-117
Defense Logistics Agency
Buy Now
|
Compare Parts:
M39029/5-117
Defense Logistics Agency
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Alternate Contacts | M39029/44-288 | |
Associated Mil-Specs | MIL-C-26482, MIL-C-83723, MIL-S-12883/40, MIL-S-12883/41 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | M39029/4-112 | |
Military Connector Accessory Name | CONTACT |