Part Details for M39029/5-117 by Glenair Inc
Overview of M39029/5-117 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/5-117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3753
|
Newark | Connector |Glenair M39029/5-117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 746 |
|
Buy Now | |
DISTI #
3937-M39029/5-117-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$79.6000 | Buy Now |
DISTI #
M39029/5-117
|
Avnet Americas | Circular Connector Contact, Socket, Crimp, 16 AWG, 20 AWG - Bulk (Alt: M39029/5-117) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 746 Factory Stock |
|
$7.5442 / $54.9150 | Buy Now |
DISTI #
77976265
|
Verical | M39029/5-117 Min Qty: 101 Package Multiple: 1 | Americas - 500 |
|
$7.2179 | Buy Now |
DISTI #
71035263
|
Verical | M39029/5-117 Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$7.2179 / $46.9359 | Buy Now |
DISTI #
GLEM39029/5-117
|
Interstate Connecting Components | 0 |
|
Buy Now |