-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1506-1061-ND
|
DigiKey | CONTACT SOCKET 22-28AWG CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
73056 In Stock |
|
$0.9331 / $1.7600 | Buy Now |
DISTI #
M39029/57-354
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: M39029/57-354) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M39029/57-354
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP SOCKET CONTACT RoHS: Compliant | 11181 |
|
$0.9180 / $1.7600 | Buy Now |
DISTI #
DCHM39029/57-354
|
Heilind Electronics | MILSPEC ELEC CONTACT, 22D SKT 38946-22L | Americas - 17536 in Stock |
|
Buy Now | |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
204351-1
|
TTI | D-Sub Contacts D-SUB SKT 22-28AWG Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 21006 In Stock |
|
$0.5100 / $1.0400 | Buy Now |
DISTI #
M39029/57-354
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: M39029/57-354) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39029/57-354
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: M39029/57-354) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount Loose Piece RoHS: Compliant |
10015 In Stock 25000 On Order |
|
$0.5450 / $1.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39029/57-354
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/57-354
TE Connectivity
CONNECTOR ACCESSORY, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-C-24308, MIL-C-39029 | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for M39029/57-354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39029/57-354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39029/57-354 | Connector Accessory, Contact, Copper Alloy, | Defense Logistics Agency | M39029/57-354 vs M39029/57-354 |