Part Details for M39029/57-355 by ITT Interconnect Solutions
Overview of M39029/57-355 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M39029/57-355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 105 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for M39029/57-355
M39029/57-355 CAD Models
M39029/57-355 Part Data Attributes
|
M39029/57-355
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M39029/57-355
ITT Interconnect Solutions
031-1122-022
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Alternate Contacts | 031-1122-022 | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | WIRE |