Part Details for M39029/57-358 by Glenair Inc
Overview of M39029/57-358 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/57-358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ4912
|
Newark | Connector |Glenair M39029/57-358 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
Buy Now | |
DISTI #
3937-M39029/57-358-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$29.3600 | Buy Now |
DISTI #
M39029/57-358
|
Avnet Americas | Contact Socket Crimp Size 16 Wire Size 20AWG to 16AWG - Bulk (Alt: M39029/57-358) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
RFQ | |
DISTI #
631-M39029/57-358
|
Mouser Electronics | Circular MIL Spec Contacts SZ 16 Standard Duty Socket Contact RoHS: Not Compliant | 8 |
|
$3.4000 / $11.4000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 290 |
|
$0.6657 / $1.4265 | Buy Now |
DISTI #
GLEM39029/57-358
|
Interstate Connecting Components | M39029 16 SOCKET CONTACT | 0 |
|
Buy Now | |
|
Powell Electronics | CONTACT Min Qty: 1 | 660 |
|
$7.0600 / $13.1500 | Buy Now |
Part Details for M39029/57-358
M39029/57-358 CAD Models
M39029/57-358 Part Data Attributes
|
M39029/57-358
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M39029/57-358
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | M39029/58-364 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |