Part Details for M39029/58-363 by ITT Interconnect Solutions
Overview of M39029/58-363 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for M39029/58-363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
980-0008-879
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 980-0008-879) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Cylindrical Connectors, Contact | 40 |
|
$0.8697 / $1.4495 | Buy Now |
DISTI #
980-0008-879
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 980-0008-879) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
980-0008-879
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 980-0008-879) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M39029/58-363
M39029/58-363 CAD Models
M39029/58-363 Part Data Attributes
|
M39029/58-363
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M39029/58-363
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Alternate Contacts | 030-1997-020 | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | WIRE |