There are no models available for this part yet.
Overview of M39029/58-986 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M39029/58-986 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
276-M39029/58-986
|
Mouser Electronics | D-Sub Contacts POSIBAND SIZE 22D PIN RoHS: Not Compliant | 0 |
|
$3.8300 / $5.3600 | Order Now | |
DISTI #
POSM39029/58-986
|
Heilind Electronics | D-SUB CON 22D PIN | Americas - 0 in Stock1250 On Order |
|
Buy Now | ||
DISTI #
M39029/58-986
|
TTI | D-Sub Contacts POSIBAND SIZE 22D PIN Min Qty: 2 Package Multiple: 1 |
Americas - 1800 In Stock |
|
$3.6800 | Buy Now | |
DISTI #
POSM39029/58-986
|
Interstate Connecting Components | D-SUB CON 22D PIN | 03750 On Order |
|
Buy Now | ||
DISTI #
M39029/58-986
|
PEI Genesis | POSIBAND CONTACT SIZE 22D PIN Min Qty: 1 | 387 |
|
$2.6000 / $3.6100 | Buy Now |