Part Details for M39029/63-368 by Amphenol CIT
Results Overview of M39029/63-368 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for M39029/63-368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSTM39029/63-368
|
Interstate Connecting Components | 24308 CONT SZ 20 SKT | 363225000 On Order |
|
$0.2725 / $0.5653 | Buy Now |
Part Details for M39029/63-368
M39029/63-368 CAD Models
M39029/63-368 Part Data Attributes
|
M39029/63-368
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
M39029/63-368
Amphenol CIT
General Conn Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD : MIL-C-38999 | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | GENERAL CONN ACCESSORY | |
Contact Gender | FEMALE | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Terminal Type | CRIMP |