Part Details for M39029/64-369 by Carlisle Interconnect Technologies
Overview of M39029/64-369 by Carlisle Interconnect Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for M39029/64-369
M39029/64-369 CAD Models
M39029/64-369 Part Data Attributes
|
M39029/64-369
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
M39029/64-369
Carlisle Interconnect Technologies
General Conn Accessory, Contact, Copper Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD : MIL-C-38999 | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | GENERAL CONN ACCESSORY | |
Contact Gender | MALE | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Terminal Type | CRIMP |