Part Details for M39029/64-369 by Glenair Inc
Overview of M39029/64-369 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/64-369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M39029/64-369-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$23.2200 | Buy Now |
DISTI #
M39029/64-369
|
Avnet Americas | BOOT - Bulk (Alt: M39029/64-369) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$2.6800 / $8.6700 | Buy Now |
DISTI #
02AJ4918
|
Avnet Americas | BOOT - Bulk (Alt: 02AJ4918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 245 Partner Stock |
|
$3.2400 / $4.5400 | Buy Now |
DISTI #
M39029/64-369
|
Avnet Americas | BOOT - Bulk (Alt: M39029/64-369) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$2.6800 / $8.6700 | Buy Now |
DISTI #
02AJ4918
|
Avnet Americas | BOOT - Bulk (Alt: 02AJ4918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 245 Partner Stock |
|
$3.2400 / $4.5400 | Buy Now |
DISTI #
M39029/64-369
|
Avnet Americas | BOOT - Bulk (Alt: M39029/64-369) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$2.6800 / $8.6700 | Buy Now |
DISTI #
02AJ4918
|
Avnet Americas | BOOT - Bulk (Alt: 02AJ4918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 245 Partner Stock |
|
$3.2400 / $4.5400 | Buy Now |
Part Details for M39029/64-369
M39029/64-369 CAD Models
M39029/64-369 Part Data Attributes
|
M39029/64-369
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M39029/64-369
Glenair Inc
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | M39029/63-368 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |