Part Details for M39029/64-369 by Tri-Star Electronics International
Overview of M39029/64-369 by Tri-Star Electronics International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for M39029/64-369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-M39029/64-369T-ND
|
DigiKey | M39029/64-369 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
390642 In Stock |
|
$0.1795 / $0.2200 | Buy Now |
DISTI #
M39029/64-369
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/64-369) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2261 / $0.2822 | Buy Now |
DISTI #
654-M39029/64-369
|
Mouser Electronics | Circular MIL Spec Contacts 20 AWG PIN CONTACT MIL-DTL-38999 SERIES RoHS: Compliant | 60265 |
|
$0.1810 / $0.4600 | Buy Now |
DISTI #
TSTM39029/64-369
|
Heilind Electronics | D-SUB CON 20 PIN | Americas - 4555 in Stock37500 On Order |
|
$0.2351 / $0.5400 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 372 |
|
$0.3318 / $0.7110 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 343845 |
|
$0.3400 / $0.4500 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 34 |
|
$1.0500 / $1.7500 | Buy Now |
|
Quest Components | Connector Contact, Pin, Crimp Terminal | 320 |
|
$0.9360 / $2.3400 | Buy Now |
DISTI #
M39029/64-369
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/64-369) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2261 / $0.2822 | Buy Now |
DISTI #
M39029/64-369
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: M39029/64-369) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2261 / $0.2822 | Buy Now |
Part Details for M39029/64-369
M39029/64-369 CAD Models
M39029/64-369 Part Data Attributes
|
M39029/64-369
Tri-Star Electronics International
Buy Now
Datasheet
|
Compare Parts:
M39029/64-369
Tri-Star Electronics International
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRI-STAR ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD : MIL-C-38999 | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Terminal Type | CRIMP |