Part Details for M39029/72-395 by Amphenol Corporation
Overview of M39029/72-395 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/72-395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39029/72-395
|
Avnet Americas | MINIATURE CYLINDRICAL CONNECTORS - Bulk (Alt: M39029/72-395) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3010 | Buy Now |
DISTI #
654-M39029/72-395
|
Mouser Electronics | Circular MIL Spec Contacts SKT 22D WIRE WRAP 38999 II RoHS: Not Compliant | 0 |
|
$9.6900 / $11.3100 | Order Now |
Part Details for M39029/72-395
M39029/72-395 CAD Models
M39029/72-395 Part Data Attributes
|
M39029/72-395
Amphenol Corporation
Buy Now
|
Compare Parts:
M39029/72-395
Amphenol Corporation
Connector Accessory, Contact
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-C-39029 | |
Associated Mil-Specs | MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |