Part Details for M39029/75-416 by TE Connectivity
Overview of M39029/75-416 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/75-416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8892
|
Newark | Circular Contact, Coax, Socket, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Mil-C-38999 Series Iii & Mil-C-83538 Series Circular Connectors Rohs Compliant: Yes |Deutsch Te Connectivity M39029/75-416 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 | Buy Now |
DISTI #
1506-1071-ND
|
DigiKey | CONTACT SOCKET SZ 12 CRIMP GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
700 In Stock |
|
$17.1600 / $22.2200 | Buy Now |
DISTI #
ZPF000000000112817
|
Avnet Americas | SKT CONTACT, 6162-217-1277 - Bulk (Alt: ZPF000000000112817) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
6162-217-1277
|
Avnet Americas | SKT CONTACT, 6162-217-1277 - Bulk (Alt: 6162-217-1277) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5760 / $18.7440 | Buy Now |
DISTI #
571-M39029/75-416
|
Mouser Electronics | Circular MIL Spec Contacts CRIMP SOCKET CONTACT RoHS: Compliant | 23 |
|
$16.9100 / $20.5700 | Buy Now |
DISTI #
DCHM39029/75-416
|
Heilind Electronics | DCH6128-217-1277 | Americas - 0 in Stock |
|
$20.6608 / $26.4001 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | Cylindrical Connectors, Contact | 3 |
|
$26.4615 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 24 |
|
$24.9300 / $27.7000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 2 |
|
$40.7100 | Buy Now |
Part Details for M39029/75-416
M39029/75-416 CAD Models
M39029/75-416 Part Data Attributes:
|
M39029/75-416
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/75-416
TE Connectivity
CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-83538 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Mounting Style | STRAIGHT | |
Rated Current | 23 A | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |