Part Details for M39029/78-432 by Tri-Star Electronics International
Overview of M39029/78-432 by Tri-Star Electronics International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/78-432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-M39029/78-432-ND
|
DigiKey | M39029/78-432 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4933 In Stock |
|
$7.2100 / $11.9500 | Buy Now |
DISTI #
M39029/78-432
|
Avnet Americas | 316-16CX-624 - Bulk (Alt: M39029/78-432) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7702 / $9.7961 | Buy Now |
DISTI #
654-M39029/78-432
|
Mouser Electronics | Circular MIL Spec Contacts 16AWG SOCKET CONTACT MIL-DTL-38999 SERIES RoHS: Not Compliant | 373 |
|
$11.6500 / $17.0700 | Buy Now |
DISTI #
TSTM39029/78-432
|
Heilind Electronics | 38999 SII CON 16 SKT COAX 316-16CX-624 | Americas - 8 in Stock |
|
Buy Now | |
|
Quest Components | 3946 |
|
$10.4300 / $13.8400 | Buy Now |