Part Details for M39029/87-476 by Tri-Star Electronics International
Overview of M39029/87-476 by Tri-Star Electronics International
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for M39029/87-476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-M39029/87-476T-ND
|
DigiKey | M39029/87-476 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5608 In Stock |
|
$8.7580 / $14.5100 | Buy Now |
DISTI #
M39029/87-476
|
Avnet Americas | 015-2020-106C - Bulk (Alt: M39029/87-476) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39029/87-476
|
Avnet Americas | 015-2020-106C - Bulk (Alt: M39029/87-476) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9792 / $11.1456 | Buy Now |
DISTI #
579-M39029/87-476
|
Mouser Electronics | Circular MIL Spec Contacts RoHS: Not Compliant | 141 |
|
$9.4500 / $11.4600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, CHROMEL | 4486 |
|
$12.0800 / $16.1900 | Buy Now |
Part Details for M39029/87-476
M39029/87-476 CAD Models
M39029/87-476 Part Data Attributes
|
M39029/87-476
Tri-Star Electronics International
Buy Now
Datasheet
|
Compare Parts:
M39029/87-476
Tri-Star Electronics International
Connector Accessory, Contact
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRI-STAR ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-24308, MIL-C-38999, MIL-C-83733 | |
Associated Mil-Specs | MIL-C-24308, MIL-C-38999, MIL-C-83733 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |