Part Details for M39029/88-490 by Defense Logistics Agency
Overview of M39029/88-490 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M39029/88-490
M39029/88-490 CAD Models
M39029/88-490 Part Data Attributes
|
M39029/88-490
Defense Logistics Agency
Buy Now
|
Compare Parts:
M39029/88-490
Defense Logistics Agency
Connector Accessory, Contact, Constantan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | CONSTANTAN | |
Mating Contacts | M39029/87-478 | |
Military Connector Accessory Name | CONTACT |