Part Details for M39029/1-103 by Tri-Star Electronics International
Overview of M39029/1-103 by Tri-Star Electronics International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/1-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-M39029/1-103T-ND
|
DigiKey | M39029/1-103 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
387 In Stock |
|
$1.1526 / $1.4300 | Buy Now |
DISTI #
M39029/1-103
|
Avnet Americas | 315-1212-503 - Bulk (Alt: M39029/1-103) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4080 / $2.0088 | Buy Now |
DISTI #
654-M39029/1-103
|
Mouser Electronics | Circular MIL Spec Contacts 12 AWG PIN CONTACT MIL-DTL-38999 SERIES RoHS: Compliant | 95 |
|
$1.5100 / $2.9200 | Buy Now |
|
Quest Components | 309 |
|
$2.5100 / $3.2200 | Buy Now |