Part Details for M39029/106-617 by Tri-Star Electronics International
Overview of M39029/106-617 by Tri-Star Electronics International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/106-617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M39029/106-617-ND
|
DigiKey | M39029/106-617 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$45.9455 / $80.3300 | Buy Now |
DISTI #
M39029/106-617
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: M39029/106-617) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9840 / $2.7216 | Buy Now |
DISTI #
572-M39029/106-617
|
Mouser Electronics | Circular MIL Spec Contacts Socket Contact Sz 12 29600,38999 I,III,IV | 0 |
|
$1.9700 / $3.6600 | Order Now |
DISTI #
TSTM39029/106-617
|
Heilind Electronics | 38999 CONTACT SKT SZ 12 1500 MATING CYCLES | Americas - 40 in Stock |
|
$2.5537 / $6.3241 | Buy Now |