There are no models available for this part yet.
Overview of M39029/18-178 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M39029/18-178 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1506-1026-ND
|
DigiKey | CONTACT PIN 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1314 In Stock |
|
$0.7166 / $1.3500 | Buy Now | |
DISTI #
M39029/18-178
|
Avnet Americas | 81541-20 - Bulk (Alt: M39029/18-178) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-M39029/18-178
|
Mouser Electronics | Circular MIL Spec Contacts PIN 20 GA RoHS: Compliant | 185 |
|
$0.7190 / $1.3500 | Buy Now | |
DISTI #
DCHM39029/18-178
|
Heilind Electronics | DCH81541-20 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | CONT PIN RoHS: Compliant |
1746 In Stock |
|
$0.3280 / $2.2110 | Buy Now | ||
DISTI #
51605008
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Min Qty: 1746 Package Multiple: 1746 Date Code: 1425 | Americas - 1746 |
|
$0.4693 / $2.6130 | Buy Now | |
Bristol Electronics | 25 |
|
RFQ | ||||
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 159 |
|
$0.6250 / $1.2500 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 76 |
|
$0.5000 / $0.7500 | Buy Now | ||
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 20 |
|
$1.4490 / $2.4150 | Buy Now |
CAD Models for M39029/18-178 by TE Connectivity
Part Data Attributes for M39029/18-178 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Rated Current
|
7.5 A
|
Terminal Type
|
CRIMP
|
Wire Size-Max
|
|