Part Details for M39029/31-228 by TE Connectivity
Overview of M39029/31-228 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/31-228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R9101
|
Newark | Circular Contact, Pin, 20-16Awg, Crimp, Product Range:Mil-C-26482 Series 1, Mil-C-26500 & Mil-C-81703 Series Ii, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, Contact Size:16 Rohs Compliant: Yes |Deutsch Te Connectivity M39029/31-228 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1506-1039-ND
|
DigiKey | CONTACT PIN 16-20AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9744 In Stock |
|
$0.6217 / $1.0200 | Buy Now |
DISTI #
571-M39029/31-228
|
Mouser Electronics | Circular MIL Spec Contacts PIN 16 GA RoHS: Compliant | 846 |
|
$0.6210 / $1.0200 | Buy Now |
DISTI #
70417025
|
RS | Contact MIL Pin #16 MIL-C-26482 I/MIL26500/MIL-81703 II Deutsch 4160-203-1631L | TE Connectivity DEUTSCH M39029/31-228 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.0300 | RFQ |
DISTI #
DCHM39029/31-228
|
Heilind Electronics | DCH4160-203-1631L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONTACT PIN - Male - Circular - Straight - Size 16 - 16/20 AWG - CRIMP - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - 769 mg - 13 A RoHS: Compliant |
5248 In Stock |
|
$0.5830 / $1.2440 | Buy Now |
DISTI #
79020038
|
Verical | Conn Contact, Pin, Gold Min Qty: 50 Package Multiple: 25 Date Code: 1526 | Americas - 5248 |
|
$0.7800 / $1.6120 | Buy Now |
DISTI #
69823227
|
Verical | Conn Contact, Pin, Gold Min Qty: 100 Package Multiple: 1 Date Code: 2002 | Americas - 180 |
|
$0.5834 / $0.7779 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 6076 |
|
$0.3080 / $1.4000 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 2450 |
|
$0.8001 / $2.1336 | Buy Now |
Part Details for M39029/31-228
M39029/31-228 CAD Models
M39029/31-228 Part Data Attributes
|
M39029/31-228
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/31-228
TE Connectivity
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | M39029/32-247, M39029/32-248 | |
Military Connector Accessory Name | CONTACT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |