Part Details for M39029/31-229 by PRECI-DIP SSA
Overview of M39029/31-229 by PRECI-DIP SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/31-229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-M39029/31-229-ND
|
DigiKey | CONTACT SIZE 16 PIN, 16 AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1537 In Stock |
|
$0.6316 / $0.9700 | Buy Now |
DISTI #
437-M39029/31-229
|
Mouser Electronics | Circular MIL Spec Contacts 82101-7Q4-01 QPL PIN RoHS: Compliant | 123 |
|
$0.6840 / $0.9700 | Buy Now |
Part Details for M39029/31-229
M39029/31-229 CAD Models
M39029/31-229 Part Data Attributes
|
M39029/31-229
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
M39029/31-229
PRECI-DIP SSA
General Conn Accessory, Contact,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Associated Mil-Specs | MIL-C-39029 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | MIL-C-39029/32 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |