Part Details for M39029/37-279 by Tri-Star Electronics International
Overview of M39029/37-279 by Tri-Star Electronics International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/37-279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-M39029/37-279-ND
|
DigiKey | M39029/37-279 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
15 In Stock |
|
$2.4505 / $4.0600 | Buy Now |
DISTI #
M39029/37-279
|
Avnet Americas | MIL ELEC CONTACT, 1620 SKT - Bulk (Alt: M39029/37-279) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-M39029/37-279
|
Mouser Electronics | Circular MIL Spec Contacts 16-20AWG SOCKET CONT MIL-DTL-38999 SERIES RoHS: Not Compliant | 1049 |
|
$2.0400 / $4.0000 | Buy Now |
DISTI #
TSTM39029/37-279
|
Heilind Electronics | 28748 CON 16 SKT, 20AWG | Americas - 3130 in Stock |
|
$2.2037 / $5.0605 | Buy Now |
|
Quest Components | Cylindrical Connectors, Contact | 12 |
|
$3.3900 | Buy Now |
DISTI #
M39029/37-279
|
TTI | Circular MIL Spec Contacts 16-20AWG SOCKET CONT MIL-DTL-38999 SERIES pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |