Part Details for M39029/5-115 (ALTERNATE: 100503L) by TE Connectivity
Overview of M39029/5-115 (ALTERNATE: 100503L) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/5-115 (ALTERNATE: 100503L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70416978
|
RS | Socket Contact, Size 20, Gold Plating, Crimp Termination, 7.5A, Deutsch | TE Connectivity DEUTSCH M39029/5-115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6049 |
|
$0.5090 / $0.7600 | Buy Now |