Part Details for M39029/57-354 by Glenair Inc
Overview of M39029/57-354 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/57-354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M39029/57-354-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$17.1000 | Buy Now |
DISTI #
M39029/57-354
|
Avnet Americas | 850-003-22-354 - Bulk (Alt: M39029/57-354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$1.3802 / $4.4400 | Buy Now |
DISTI #
631-M39029/57-354
|
Mouser Electronics | Circular MIL Spec Contacts SZ 22 Standard Duty Socket Contact RoHS: Compliant | 713 |
|
$1.1300 / $3.9400 | Buy Now |
DISTI #
M39029/57-354
|
Avnet Americas | 850-003-22-354 - Bulk (Alt: M39029/57-354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$1.3802 / $4.4400 | Buy Now |
DISTI #
M39029/57-354
|
Avnet Americas | 850-003-22-354 - Bulk (Alt: M39029/57-354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$1.3802 / $4.4400 | Buy Now |
DISTI #
M39029/57-354
|
Avnet Abacus | 850-003-22-354 (Alt: M39029/57-354) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for M39029/57-354
M39029/57-354 CAD Models
M39029/57-354 Part Data Attributes
|
M39029/57-354
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M39029/57-354
Glenair Inc
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |
Alternate Parts for M39029/57-354
This table gives cross-reference parts and alternative options found for M39029/57-354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39029/57-354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39029/57-354 | Connector Accessory, Contact, Copper Alloy, | Defense Logistics Agency | M39029/57-354 vs M39029/57-354 |