Part Details for M39029/64-369 by PRECI-DIP SSA
Overview of M39029/64-369 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for M39029/64-369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-M39029/64-369-ND
|
DigiKey | CONTACT SIZE 20 PIN, 20 AWG Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-M39029/64-369
|
Mouser Electronics | Circular MIL Spec Contacts 82061-7Q4-01 QPL PIN RoHS: Compliant | 24791 |
|
$0.2410 / $0.6000 | Buy Now |
DISTI #
PREM39029/64-369
|
Heilind Electronics | MIL 24308 CON 20 PIN | Americas - 48257 in Stock |
|
$0.5178 / $1.3144 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2313 / $0.6502 | Buy Now |
Part Details for M39029/64-369
M39029/64-369 CAD Models
M39029/64-369 Part Data Attributes
|
M39029/64-369
PRECI-DIP SSA
Buy Now
|
Compare Parts:
M39029/64-369
PRECI-DIP SSA
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Type | CRIMP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CONTACT |