Part Details for M39029/76-425 by Glenair Inc
Overview of M39029/76-425 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/76-425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3759
|
Newark | Connector |Glenair M39029/76-425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$245.7400 / $327.6400 | Buy Now |
DISTI #
3937-M39029/76-425-ND
|
DigiKey | CONTACT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$705.7800 | Buy Now |
DISTI #
M39029/76-425
|
Avnet Americas | BOOT - Bulk (Alt: M39029/76-425) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$55.5430 / $179.4000 | Buy Now |
DISTI #
631-M39029/76-425
|
Mouser Electronics | Circular MIL Spec Contacts Size 16 Coaxial Pin Contact RoHS: Not Compliant | 0 |
|
$70.9600 / $164.1100 | Order Now |
DISTI #
GLEM39029/76-425
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | CONTACT Min Qty: 1 | 660 |
|
$98.6600 / $184.0000 | Buy Now |
Part Details for M39029/76-425
M39029/76-425 CAD Models
M39029/76-425 Part Data Attributes
|
M39029/76-425
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M39029/76-425
Glenair Inc
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |