Part Details for M39029/78-432 by TE Connectivity
Overview of M39029/78-432 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/78-432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M39029/78-432
|
Mouser Electronics | Circular MIL Spec Contacts COAX KIT SOC RoHS: Compliant | 85 |
|
$17.8800 / $21.2600 | Buy Now |
DISTI #
70520248
|
RS | Female Cable Mount Coaxial Socket | TE Connectivity DEUTSCH M39029/78-432 RoHS: Compliant Min Qty: 101 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8800 / $21.4700 | RFQ |
DISTI #
DCHM39029/78-432
|
Heilind Electronics | 38999 SII CON 16 SKT COAX 6162-253-1677 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 1 |
|
$13.0455 | Buy Now | |
DISTI #
DCHM39029/78-432
|
Interstate Connecting Components | 38999 SII CON 16 SKT COAX 6162-253-1677 | 0 |
|
Buy Now |
Part Details for M39029/78-432
M39029/78-432 CAD Models
M39029/78-432 Part Data Attributes
|
M39029/78-432
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39029/78-432
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Wire Size-Max |