Part Details for M39029/78-433 by Tri-Star Electronics International
Overview of M39029/78-433 by Tri-Star Electronics International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/78-433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39029/78-433
|
Avnet Americas | 316-16CX-625 - Bulk (Alt: M39029/78-433) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9171 / $17.2676 | Buy Now |
DISTI #
654-M39029/78-433
|
Mouser Electronics | Circular MIL Spec Contacts 16AWG COAX SCKT CONT MIL-DTL-38999 SERIES RoHS: Compliant | 41 |
|
$11.3200 / $17.3600 | Buy Now |
DISTI #
TSTM39029/78-433
|
Heilind Electronics | COAX CON 316-16CX-625 | Americas - 4 in Stock |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY | 4 |
|
$38.1628 | Buy Now |