Part Details for M39029/83-451 by Tri-Star Electronics International
Overview of M39029/83-451 by Tri-Star Electronics International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/83-451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-M39029/83-451-ND
|
DigiKey | M39029/83-451 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
19 In Stock |
|
$1.1745 / $1.9400 | Buy Now |
DISTI #
TSTM39029/83-451
|
Heilind Electronics | 28840 CON 20 PIN 28-32AWG | Americas - 2662 in Stock |
|
Buy Now | |
|
Quest Components | MIL CONNECTOR ACCESSORY, STANDARD PIN CRIMP CONTACT | 15 |
|
$1.8700 | Buy Now |