Part Details for M39029/88-488 by Tri-Star Electronics International
Overview of M39029/88-488 by Tri-Star Electronics International
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39029/88-488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3746
|
Newark | Cir Contact, Thermocouple Skt, 24-20Awg, Product Range:Mil-Dtl-38999 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, Contact Plating:-, Contact Material:Chromel |Tri-Star M39029/88-488 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $13.3300 | Buy Now |
DISTI #
3937-M39029/88-488-ND
|
DigiKey | M39029/88-488 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
45 In Stock |
|
$18.2545 / $24.3300 | Buy Now |
DISTI #
M39029/88-488
|
Avnet Americas | 016-2020-139C - Bulk (Alt: M39029/88-488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39029/88-488
|
Avnet Americas | 016-2020-139C - Bulk (Alt: M39029/88-488) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-M39029/88-488
|
Mouser Electronics | Circular MIL Spec Contacts The factory is currently not accepting orders for this product. RoHS: Compliant | 0 |
|
$11.3900 / $14.4200 | Order Now |
DISTI #
M39029/88-488
|
TTI | Circular MIL Spec Contacts The factory is currently not accepting orders for this product. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 262 In Stock |
|
$13.1400 | Buy Now |