Part Details for M39030 SL005 by Alpha Wire
Overview of M39030 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39030 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6246
|
Newark | Shld Cable, 9Cond, 0.22Mm2, 30M, Cable Shielding:Shielded, No. Of Conductors:9Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.22Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Jacket Color:Slate, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire M39030 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$34.8000 | Buy Now |
DISTI #
3937-M39030SL005-ND
|
DigiKey | CABLE 9CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$214.3800 | Buy Now |
DISTI #
M39030SL005-ND
|
DigiKey | CABLE 9CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$95.2640 / $105.1200 | Buy Now |
DISTI #
602-M39030-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 9 Conductor communication cables, Foil, 100 ft - Slate RoHS: Compliant | 2 |
|
$95.2600 / $105.1200 | Buy Now |
DISTI #
71177723
|
RS | Multiconductor Cable,9C,24AWG, Foil Shield, Slate | Alpha Wire M39030 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$106.1700 | RFQ |