Part Details for M39030/3-01S by Amphenol SV Microwave
Overview of M39030/3-01S by Amphenol SV Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39030/3-01S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1678-M39030/3-01S-ND
|
DigiKey | CONN TERMINATOR PLUG SMA 50 OHM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
25 In Stock |
|
$177.0988 / $264.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
168 Partner Stock |
|
$75.0400 / $112.0200 | Buy Now |
DISTI #
30213288
|
Verical | Conn SMA M 0Hz to 18GHz 50Ohm ST Gold Over Nickel Min Qty: 2 Package Multiple: 1 Date Code: 1430 | Americas - 21 |
|
$71.0000 | Buy Now |
DISTI #
M39030/3-01S
|
Richardson RFPD | RF COAXIAL TERMINATION Min Qty: 1 | 21 |
|
$47.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
168 Partner Stock |
|
$75.0400 / $112.0200 | Buy Now |
Part Details for M39030/3-01S
M39030/3-01S CAD Models
M39030/3-01S Part Data Attributes
|
M39030/3-01S
Amphenol SV Microwave
Buy Now
|
Compare Parts:
M39030/3-01S
Amphenol SV Microwave
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-M, I/P POWER-MAX(PEAK)=50W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | GOLD (50) OVER NICKEL (50) | |
VSWR-Max | 1.23 |