Part Details for M39030/3-03S by Cinch Connectivity Solutions
Overview of M39030/3-03S by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39030/3-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-M39030/3-03S-ND
|
DigiKey | CONN TERMINATOR PLUG SMA 50 OHM Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.8880 | Buy Now |
DISTI #
530-M39030/3-03S
|
Mouser Electronics | RF Terminators DC-18 GHZ QPL TERM SCREENED | 0 |
|
$210.3200 / $235.4500 | Order Now |
DISTI #
CIMM39030/3-03S
|
Interstate Connecting Components | DUMMY LOADS COAXIAL TYPE I SMA | 0 |
|
Buy Now |
Part Details for M39030/3-03S
M39030/3-03S CAD Models
M39030/3-03S Part Data Attributes
|
M39030/3-03S
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M39030/3-03S
Cinch Connectivity Solutions
RF/Microwave Termination, 0MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | SMA-M | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.23 |