There are no models available for this part yet.
Overview of M39030/3-04N by Amphenol SV Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M39030/3-04N by Amphenol SV Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK7467
|
Newark | Connector |Amphenol Sv Microwave M39030/3-04N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.6800 / $174.6100 | Buy Now | |
DISTI #
1678-M39030/3-04N-ND
|
DigiKey | CONN TERMINATOR PLUG SMA 50 OHM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
23 In Stock |
|
$119.1800 | Buy Now | |
DISTI #
ASVM39030/3-04N
|
Heilind Electronics | Americas - 6 in Stock |
|
Buy Now | |||
DISTI #
ASVM39030/3-04N
|
Interstate Connecting Components | 18 |
|
Buy Now | |||
DISTI #
M39030/3-04N
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 25 |
|
RFQ |
CAD Models for M39030/3-04N by Amphenol SV Microwave
Part Data Attributes for M39030/3-04N by Amphenol SV Microwave
M39030/3-04N
Amphenol SV Microwave
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SV MICROWAVE INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SMA-M, I/P POWER-MAX(PEAK)=50W
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
26.99 dBm
|
JESD-609 Code
|
e4
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
RF/MICROWAVE TERMINATION
|
Terminal Finish
|
GOLD (50) OVER NICKEL (50)
|
VSWR-Max
|
1.23
|
Want to compare parts?
-
M39030/3-04NAmphenol SV MicrowaveRF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohmVS
-