There are no models available for this part yet.
Overview of M39030/5-07N by Kings Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M39030/5-07N by Kings Electronics
Part Data Attributes for M39030/5-07N by Kings Electronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KINGS ELECTRONICS CO INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TNC-F
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Operating Frequency-Max
|
12400 MHz
|
Operating Frequency-Min
|
30 MHz
|
RF/Microwave Device Type
|
RF/MICROWAVE TERMINATION
|
VSWR-Max
|
1.1
|
Alternate Parts for M39030/5-07N
This table gives cross-reference parts and alternative options found for M39030/5-07N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39030/5-07N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39030/5-07N | RF/Microwave Termination, 0MHz Min, 18000MHz Max | Midwest Microwave | M39030/5-07N vs M39030/5-07N |
M39030/5-07N | RF/Microwave Termination, 0 MHz - 18000 MHz RF/MICROWAVE TERMINATION | Artesyn Embedded Technologies | M39030/5-07N vs M39030/5-07N |