Part Details for M39030/6-03N by Cinch Connectivity Solutions
Overview of M39030/6-03N by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39030/6-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-M39030/6-03N
|
Mouser Electronics | RF Terminators DC-18 GHZ QPL TERM | 1 |
|
$206.0800 / $230.6900 | Buy Now |
Part Details for M39030/6-03N
M39030/6-03N CAD Models
M39030/6-03N Part Data Attributes
|
M39030/6-03N
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M39030/6-03N
Cinch Connectivity Solutions
RF/Microwave Termination, 0MHz Min, 18000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | N-M | |
Construction | COAXIAL | |
Input Power-Max (CW) | 57 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 30 MHz | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.1 |
Alternate Parts for M39030/6-03N
This table gives cross-reference parts and alternative options found for M39030/6-03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39030/6-03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39030/6-03N | RF/Microwave Termination, 0 MHz - 18000 MHz RF/MICROWAVE TERMINATION | Artesyn Embedded Technologies | M39030/6-03N vs M39030/6-03N |